Image for IR26-71C/L302/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR26-71C/L302/TR8

DigiKey Part Number
1080-IR26-71C/L302/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR26-71C/L302/TR8
Description
EMITTER
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 65mA 2mW/sr @ 65mA 45° 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
2mW/sr @ 65mA
Wavelength
940nm (920nm ~ 960nm)
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
45°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.