Image for IR26-61C/L302/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR26-61C/L302/TR8

DigiKey Part Number
1080-IR26-61C/L302/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR26-61C/L302/TR8
Description
EMITTER
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.25V, 1.4V 65mA 4mW/sr @ 65mA 20° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm (920nm ~ 960nm)
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
1.25V, 1.4V
Packaging
Tape & Reel (TR)
Viewing Angle
20°
Part Status
Active
Orientation
Side View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
65mA
Mounting Type
Surface Mount, Right Angle
Radiant Intensity (Ie) Min @ If
4mW/sr @ 65mA
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,20575 €925,88 €
Unit Price without VAT:0,20575 €
Unit Price with VAT:0,24484 €