
IR25-21C/2T | |
|---|---|
DigiKey Part Number | 1080-IR25-21C/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR25-21C/2T |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V, 1.4V, 2.6V 65mA 0.5mW/sr @ 65mA 160° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 65mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V, 1.4V, 2.6V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08672 € | 520,32 € |
| Unit Price without VAT: | 0,08672 € |
|---|---|
| Unit Price with VAT: | 0,10320 € |

