
IR204-A-L | |
|---|---|
DigiKey Part Number | 1080-IR204-A-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR204-A-L |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V, 1.4V, 2.6V 100mA 4mW/sr @ 100mA 35° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V, 1.4V, 2.6V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07830 € | 234,90 € |
| Unit Price without VAT: | 0,07830 € |
|---|---|
| Unit Price with VAT: | 0,09318 € |

