
IR15-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1352-2-ND - Tape & Reel (TR) 1080-1352-1-ND - Cut Tape (CT) 1080-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR15-21C/TR8 |
Description | EMITTER IR 940NM 65MA 1206 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 160° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13730 € | 68,65 € |
| 1.000 | 0,12715 € | 127,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11408 € | 342,24 € |
| 6.000 | 0,10742 € | 644,52 € |
| 9.000 | 0,10399 € | 935,91 € |
| 15.000 | 0,10013 € | 1.501,95 € |
| 21.000 | 0,09783 € | 2.054,43 € |
| 30.000 | 0,09659 € | 2.897,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

