
IR15-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1352-2-ND - Tape & Reel (TR) 1080-1352-1-ND - Cut Tape (CT) 1080-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR15-21C/TR8 |
Description | EMITTER IR 940NM 65MA 1206 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 160° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 65mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13730 € | 68,65 € |
| 1.000 | 0,12715 € | 127,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11408 € | 342,24 € |
| 6.000 | 0,10742 € | 644,52 € |
| 9.000 | 0,10399 € | 935,91 € |
| 15.000 | 0,10013 € | 1.501,95 € |
| 21.000 | 0,09783 € | 2.054,43 € |
| 30.000 | 0,09659 € | 2.897,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

