
IR12-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1351-2-ND - Tape & Reel (TR) 1080-1351-1-ND - Cut Tape (CT) 1080-1351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR12-21C/TR8 |
Description | EMITTER IR 940NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 160° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IR12-21C/TR8 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 65mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSMB10940 | Vishay Semiconductor Opto Division | 13 | VSMB10940CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,15200 € | 15,20 € |
| 500 | 0,12362 € | 61,81 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



