
HNB2727W-OS01 | |
|---|---|
DigiKey Part Number | 1080-HNB2727W-OS01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HNB2727W-OS01 |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 465nm LED Indication - Discrete 2.2V Red, 3V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Style Oval with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Red, 3V Green, 3V Blue |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Clear | Size / Dimension 2.80mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,03743 € | 898,32 € |
| Unit Price without VAT: | 0,03743 € |
|---|---|
| Unit Price with VAT: | 0,04454 € |

