
HLMP2855 | |
|---|---|
DigiKey Part Number | HLMP2855EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMP2855 |
Description | LED LGT BAR 5X1.9MM GRN 4LED DIP |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.2V 90mA Rectangle with Flat Top 5.00mm x 1.90mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP2855 Models |
Category | Current 90mA |
Manufacturer Everlight Electronics Co Ltd | Millicandela Rating 50mcd |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.00mm x 1.90mm |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Bar - Single, DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 25 | 0,68840 € | 17,21 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

