
HLMP2450 | |
|---|---|
DigiKey Part Number | HLMP2450EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMP2450 |
Description | LED CBI YELLOW THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.1V 60mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP2450 Models |
Category | Configuration Single |
Manufacturer Everlight Electronics Co Ltd | Current 60mA |
Packaging Tube | Millicandela Rating 38mcd |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 583nm | Mounting Type Through Hole |

