Similar

HLMP2350 | |
|---|---|
DigiKey Part Number | HLMP2350EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMP2350 |
Description | LED LGT BAR RED HI EFF 4LED SIP |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 2V 90mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP2350 Models |
Category | Configuration Bar - Single, SIP |
Manufacturer Everlight Electronics Co Ltd | Current 90mA |
Packaging Tube | Millicandela Rating 45mcd |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Color Red | Voltage Rating 2V |
Wavelength - Peak 635nm | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLCP-B100 | Broadcom Limited | 1.800 | 516-2422-5-ND | 4,20000 € | Similar |
| LTL-2350HR | LITEON | 0 | 160-LTL-2350HR-ND | 0,39782 € | Similar |


