
HLMP1523 | |
|---|---|
DigiKey Part Number | 1080-1479-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1523 |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP1523 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 90° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 562nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 250 | 0,11020 € | 27,55 € |
| 500 | 0,10100 € | 50,50 € |
| 1.000 | 0,09315 € | 93,15 € |
| 2.000 | 0,08645 € | 172,90 € |
| 5.000 | 0,07911 € | 395,55 € |
| 10.000 | 0,07452 € | 745,20 € |
| 25.000 | 0,06950 € | 1.737,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

