
HLMP1440 | |
|---|---|
DigiKey Part Number | 1080-1044-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1440 |
Description | LED YELLOW CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP1440 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17800 € | 1,78 € |
| 250 | 0,11108 € | 27,77 € |
| 500 | 0,10182 € | 50,91 € |
| 1.000 | 0,09389 € | 93,89 € |
| 2.000 | 0,08715 € | 174,30 € |
| 5.000 | 0,07974 € | 398,70 € |
| 10.000 | 0,07511 € | 751,10 € |
| 25.000 | 0,07006 € | 1.751,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

