HLMP1320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 12.959
Unit Price: 0,17000 €
Datasheet
Image for HLMP1320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1320

DigiKey Part Number
HLMP1320EL-ND
Manufacturer
Manufacturer Product Number
HLMP1320
Description
LED RED CLEAR 3MM T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
EDA/CAD Models
HLMP1320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
45°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTL-4222NLITEON12.959160-1140-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes