HLMP0504 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 7.726
Unit Price: 1,29000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 16.819
Unit Price: 0,31000 €
Datasheet
Green LED Indication - Discrete 2.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP0504

DigiKey Part Number
1080-1040-ND
Manufacturer
Manufacturer Product Number
HLMP0504
Description
LED GRN DIFFUSED RECTANGULAR T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP0504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
7.24mm x 2.42mm
Mfr
Voltage - Forward (Vf) (Typ)
2.3V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
100°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.00mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-0504Broadcom Limited7.726516-1279-ND1,29000 €Similar
SSL-LX25783GDLumex Opto/Components Inc.16.81967-1052-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes