
HLMP0401 | |
|---|---|
DigiKey Part Number | HLMP0401EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMP0401 |
Description | LED YL DIFFUSED RECTANGULAR T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP0401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.24mm x 2.42mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13469 € | 134,69 € |
| Unit Price without VAT: | 0,13469 € |
|---|---|
| Unit Price with VAT: | 0,16028 € |


