Similar

HLMP0300 | |
|---|---|
DigiKey Part Number | HLMP0300EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMP0300 |
Description | LED RED DIFFUSED RECTANGULAR T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP0300 Models |
Category | Lens Size 7.24mm x 2.42mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 100° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.00mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX25783ID | Lumex Opto/Components Inc. | 11.529 | 67-1053-ND | 0,33000 € | Similar |


