MFR Recommended

HIR89-01C/1R | |
|---|---|
DigiKey Part Number | 1080-HIR89-01C/1R-ND |
Manufacturer | |
Manufacturer Product Number | HIR89-01C/1R |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V, 1.55V 65mA 40mW/sr @ 65mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 65mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V, 1.55V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |

