
HIR7373B/L289 | |
|---|---|
DigiKey Part Number | 1080-HIR7373B/L289-ND |
Manufacturer | |
Manufacturer Product Number | HIR7373B/L289 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V, 1.8V 100mA 21mW/sr @ 100mA 25° Radial |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.45V, 1.8V |
Packaging Bulk | Viewing Angle 25° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 21mW/sr @ 100mA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25810 € | 387,15 € |
| Unit Price without VAT: | 0,25810 € |
|---|---|
| Unit Price with VAT: | 0,30714 € |

