
HIR383C/L289 | |
|---|---|
DigiKey Part Number | 1080-HIR383C/L289-ND |
Manufacturer | |
Manufacturer Product Number | HIR383C/L289 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V, 1.8V, 4.1V 100mA 11mW/sr @ 100mA 18° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V, 1.8V, 4.1V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18735 € | 281,02 € |
| Unit Price without VAT: | 0,18735 € |
|---|---|
| Unit Price with VAT: | 0,22295 € |

