
HIR36-01C/S32 | |
|---|---|
DigiKey Part Number | 1080-1179-ND |
Manufacturer | |
Manufacturer Product Number | HIR36-01C/S32 |
Description | EMITTER IR 850NM 100MA 4-DIP |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 100mA 15mW/sr @ 20mA 20° 4-DIP (0.200", 5.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,51754 € | 124,21 € |
| Unit Price without VAT: | 0,51754 € |
|---|---|
| Unit Price with VAT: | 0,61587 € |

