
H11L3S(TA) | |
|---|---|
DigiKey Part Number | H11L3S(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11L3S(TA) |
Description | OPTOISOLTR 5KV OPEN COLL 6-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11L3S(TA) Models |
Category | Propagation Delay tpLH / tpHL (Max) 4µs, 4µs |
Manufacturer Everlight Electronics Co Ltd | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 60mA |
Number of Channels 1 | Voltage - Supply 3V ~ 16V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41869 € | 1.256,07 € |
| Unit Price without VAT: | 0,41869 € |
|---|---|
| Unit Price with VAT: | 0,49824 € |

