Image for H11B3-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11B3-V

DigiKey Part Number
H11B3-V-ND
Manufacturer
Manufacturer Product Number
H11B3-V
Description
OPTOISO 5KV DARL W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
55V
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
100% @ 1mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
25µs, 18µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.