
H11AA4S1(TB) | |
|---|---|
DigiKey Part Number | H11AA4S1(TB)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11AA4S1(TB) |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 10µs (Max) | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 10µs, 10µs (Max) | Supplier Device Package 6-SMD |
Input Type AC, DC | Base Product Number |

