
G62-127ET/RK7D-3M4040V8X82629U6/2T | |
|---|---|
DigiKey Part Number | 1080-G62-127ET/RK7D-3M4040V8X82629U6/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G62-127ET/RK7D-3M4040V8X82629U6/2T |
Description | LED NEUTRAL WHT 4000K 2212 |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 2.75V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 180mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2212 (5630 Metric) |
CCT (K) 4000K | Supplier Device Package 2212 |
Flux @ 25°C, Current - Test 33lm (28lm ~ 38lm) | Size / Dimension 0.220" L x 0.118" W (5.60mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 185 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13033 € | 781,98 € |
| Unit Price without VAT: | 0,13033 € |
|---|---|
| Unit Price with VAT: | 0,15509 € |

