
ELYI-K72C5-0LPGS-P6500 | |
|---|---|
DigiKey Part Number | 1080-1345-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELYI-K72C5-0LPGS-P6500 |
Description | LED YI COOL WHT 6500K 70CRI 8SMD |
Customer Reference | |
Detailed Description | LED Lighting Yi White, Cool 6500K (6020K ~ 7050K) 7V 700mA 105° 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 77 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1A |
Packaging Cut Tape (CT) | Viewing Angle 105° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2424 (6060 Metric) |
CCT (K) 6500K (6020K ~ 7050K) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Flux @ 85°C, Current - Test 356lm | Height - Seated (Max) 0.174" (4.43mm) |
Flux @ 25°C, Current - Test 375lm (375lm ~ 400lm) | Thermal Resistance of Package 6°C/W |
Current - Test 700mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 7V |

