
ELYI-K52C5-0LPGS-P6500 | |
|---|---|
DigiKey Part Number | 1080-1341-2-ND - Tape & Reel (TR) 1080-1341-1-ND - Cut Tape (CT) 1080-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELYI-K52C5-0LPGS-P6500 |
Description | LED YI COOL WHT 6500K 70CRI 8SMD |
Customer Reference | |
Detailed Description | LED Lighting Yi White, Cool 6500K (6020K ~ 7050K) 7V 700mA 105° 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 66 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 105° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2424 (6060 Metric) |
CCT (K) 6500K (6020K ~ 7050K) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Flux @ 85°C, Current - Test 309lm | Height - Seated (Max) 0.174" (4.43mm) |
Flux @ 25°C, Current - Test 325lm (325lm ~ 350lm) | Thermal Resistance of Package 6°C/W |
Current - Test 700mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 6,44600 € | 64,46 € |
| 100 | 5,30470 € | 530,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,14376 € | 1.285,94 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

