
ELW2601S(TA)-V | |
|---|---|
DigiKey Part Number | ELW2601S(TA)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELW2601S(TA)-V |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ELW2601S(TA)-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,96349 € | 2.945,24 € |
| Unit Price without VAT: | 1,96349 € |
|---|---|
| Unit Price with VAT: | 2,33655 € |

