
ELUA2016OGB-P9000T73240500-VD1M | |
|---|---|
DigiKey Part Number | 1080-ELUA2016OGB-P9000T73240500-VD1MTR-ND - Tape & Reel (TR) 1080-ELUA2016OGB-P9000T73240500-VD1MCT-ND - Cut Tape (CT) 1080-ELUA2016OGB-P9000T73240500-VD1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA2016OGB-P9000T73240500-VD1M |
Description | EMITTER UVA 395NM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.6V 500mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm (390nm ~ 400nm) | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,97600 € | 9,76 € |
| 100 | 0,73660 € | 73,66 € |
| 500 | 0,63058 € | 315,29 € |
| 1.000 | 0,59596 € | 595,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56662 € | 1.133,24 € |
| 4.000 | 0,54176 € | 2.167,04 € |
| 6.000 | 0,52903 € | 3.174,18 € |
| 10.000 | 0,51467 € | 5.146,70 € |
| 14.000 | 0,50614 € | 7.085,96 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


