
ELT3041 | |
|---|---|
DigiKey Part Number | ELT3041-ND |
Manufacturer | |
Manufacturer Product Number | ELT3041 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ELT3041 Models |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer Everlight Electronics Co Ltd | Current - Hold (Ih) 280µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 4-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 4-DIP |
Voltage - Off State 400 V | Approval Agency cUL, Demko, Fimko, Nemko, Semko, UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,47613 € | 142,84 € |
| Unit Price without VAT: | 0,47613 € |
|---|---|
| Unit Price with VAT: | 0,56659 € |

