
ELSWN-JB1M1-5VPHS-C2700 | |
|---|---|
DigiKey Part Number | 1080-ELSWN-JB1M1-5VPHS-C2700-ND |
Manufacturer | |
Manufacturer Product Number | ELSWN-JB1M1-5VPHS-C2700 |
Description | LED SHWO WARM WHT 2700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SHWO White, Warm 2700K 3.55V 350mA 1414 (3535 Metric) |
Category | Voltage - Forward (Vf) (Typ) 3.55V |
Mfr | Lumens/Watt @ Current - Test 101 lm/W |
Series | CRI (Color Rendering Index) 80 |
Packaging Bulk | Current - Max 350mA |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Supplier Device Package 1414 |
Flux @ 25°C, Current - Test 126lm (Typ) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.099" (2.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,56663 € | 1.879,96 € |
| Unit Price without VAT: | 1,56663 € |
|---|---|
| Unit Price with VAT: | 1,86429 € |

