
ELSWF-J51C1-0FPGS-C5700 | |
|---|---|
DigiKey Part Number | 1080-ELSWF-J51C1-0FPGS-C5700-ND |
Manufacturer | |
Manufacturer Product Number | ELSWF-J51C1-0FPGS-C5700 |
Description | LED SHWO COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SHWO White, Cool 5700K 3.1V 350mA 120° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 143 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5700K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 139lm (Typ) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 155lm (Typ) | Height - Seated (Max) 0.099" (2.52mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,31196 € | 1.574,35 € |
| Unit Price without VAT: | 1,31196 € |
|---|---|
| Unit Price with VAT: | 1,56123 € |

