Parametric Equivalent

ELSW-R41L1-0EPNM-CB4B6 | |
|---|---|
DigiKey Part Number | 1080-ELSW-R41L1-0EPNM-CB4B6-ND |
Manufacturer | |
Manufacturer Product Number | ELSW-R41L1-0EPNM-CB4B6 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Blue 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Luminous Flux @ Current/Temperature 505mW (480mW ~ 530mW) |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Height - Seated (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSW-R31L1-0LPNM-CB4B6 | Everlight Electronics Co Ltd | 0 | 1080-ELSW-R31L1-0LPNM-CB4B6-ND | 1,07899 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,01318 € | 1.215,82 € |
| Unit Price without VAT: | 1,01318 € |
|---|---|
| Unit Price with VAT: | 1,20568 € |

