
ELSW-Q81F3-0LPNM-BF5F7 | |
|---|---|
DigiKey Part Number | 1080-ELSW-Q81F3-0LPNM-BF5F7-ND |
Manufacturer | |
Manufacturer Product Number | ELSW-Q81F3-0LPNM-BF5F7 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | 250lm (225mW ~ 275mW) | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,85314 € | 3.423,77 € |
| Unit Price without VAT: | 2,85314 € |
|---|---|
| Unit Price with VAT: | 3,39524 € |

