
ELSW-F71M1-0CPHS-C3000 | |
|---|---|
DigiKey Part Number | 1080-1310-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSW-F71M1-0CPHS-C3000 |
Description | LED SHWO WARM WHITE 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SHWO White, Warm 3000K (2870K ~ 3220K) 3.25V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 62 lm/W |
Mfr | CRI (Color Rendering Index) 75 |
Series | Current - Max 600mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K (2870K ~ 3220K) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 61lm | Height - Seated (Max) 0.084" (2.13mm) |
Flux @ 25°C, Current - Test 70lm (70lm ~ 80lm) | Thermal Resistance of Package 10°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,61769 € | 3.141,23 € |
| Unit Price without VAT: | 2,61769 € |
|---|---|
| Unit Price with VAT: | 3,11505 € |

