
ELST-405SYGWA/S530-E2 | |
|---|---|
DigiKey Part Number | ELST-405SYGWA/S530-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELST-405SYGWA/S530-E2 |
Description | DISP 7SEG 0.39" TRP YLW-GN 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 3 Character Common Cathode 2V 20mA 0.512" H x 1.157" W x 0.148" D (13.00mm x 29.40mm x 3.75mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
Category | Color Yellow-Green |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 9mcd |
Number of Characters 3 | Wavelength - Peak 575nm |
Size / Dimension 0.512" H x 1.157" W x 0.148" D (13.00mm x 29.40mm x 3.75mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 12-SMD, No Lead, 11 Pads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 4,87258 € | 10.232,42 € |
| Unit Price without VAT: | 4,87258 € |
|---|---|
| Unit Price with VAT: | 5,79837 € |

