Image for ELSH-R11E1-0LPNM-AD3D8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSH-R11E1-0LPNM-AD3D8

DigiKey Part Number
1080-ELSH-R11E1-0LPNM-AD3D8-ND
Manufacturer
Manufacturer Product Number
ELSH-R11E1-0LPNM-AD3D8
Description
LED
Customer Reference
Detailed Description
LED Lighting Color SHUEN Red 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
700mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
1812 (4532 Metric)
Part Status
Active
Supplier Device Package
1812
Color
Size / Dimension
0.177" L x 0.120" W (4.50mm x 3.05mm)
Voltage - Forward (Vf) (Typ)
2.35V
Height - Seated (Max)
0.085" (2.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2001,77012 €2.124,14 €
Unit Price without VAT:1,77012 €
Unit Price with VAT:2,10644 €