
ELSH-F91N1-0CPHS-C4000 | |
|---|---|
DigiKey Part Number | 1080-ELSH-F91N1-0CPHS-C4000-ND |
Manufacturer | |
Manufacturer Product Number | ELSH-F91N1-0CPHS-C4000 |
Description | LED NEUTRAL WHT 4000K 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3.1V 350mA 100° 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 700mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1812 (4532 Metric) |
CCT (K) 4000K | Supplier Device Package 1812 |
Flux @ 25°C, Current - Test 95lm (90lm ~ 100lm) | Size / Dimension 0.177" L x 0.120" W (4.50mm x 3.05mm) |
Current - Test 350mA | Height - Seated (Max) 0.085" (2.15mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 88 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,36557 € | 4.038,68 € |
| Unit Price without VAT: | 3,36557 € |
|---|---|
| Unit Price with VAT: | 4,00503 € |

