Parametric Equivalent

ELSH-F81Y3-0LPNM-BA3A5 | |
|---|---|
DigiKey Part Number | 1080-1273-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSH-F81Y3-0LPNM-BA3A5 |
Description | LED SHUEN AMBER 589NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHUEN Amber 589nm (585nm ~ 593nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 85lm (80lm ~ 90lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1218 (3246 Metric) |
Color | Supplier Device Package SMD |
Wavelength 589nm (585nm ~ 593nm) | Size / Dimension 0.120" L x 0.177" W (3.05mm x 4.50mm) |
Current - Test 700mA | Height - Seated (Max) 0.085" (2.15mm) |
Voltage - Forward (Vf) (Typ) 2.65V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 46 lm/W | Base Product Number |
Current - Max 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSH-F91Y3-0LPNM-BA3A5 | Everlight Electronics Co Ltd | 0 | 1080-1279-2-ND | 2,29991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,99163 € | 2.389,96 € |
| Unit Price without VAT: | 1,99163 € |
|---|---|
| Unit Price with VAT: | 2,37004 € |


