
ELSH-F61M1-0CPHS-C2700 | |
|---|---|
DigiKey Part Number | 1080-1260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSH-F61M1-0CPHS-C2700 |
Description | LED SHUEN WARM WHITE 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SHUEN White, Warm 2700K (2580K ~ 2870K) 3.25V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 53 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 600mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1812 (4532 Metric) |
CCT (K) 2700K (2580K ~ 2870K) | Size / Dimension 0.177" L x 0.120" W (4.50mm x 3.05mm) |
Flux @ 85°C, Current - Test 53lm | Height - Seated (Max) 0.085" (2.15mm) |
Flux @ 25°C, Current - Test 60lm (60lm ~ 70lm) | Thermal Resistance of Package 10°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,61769 € | 3.141,23 € |
| Unit Price without VAT: | 2,61769 € |
|---|---|
| Unit Price with VAT: | 3,11505 € |

