ELS-321SYGWA/S530-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,65077 €
Datasheet
Image for ELS-321SYGWA/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELS-321SYGWA/S530-E2

DigiKey Part Number
ELS-321SYGWA/S530-E2-ND
Manufacturer
Manufacturer Product Number
ELS-321SYGWA/S530-E2
Description
DISP 7SEG 0.3" SGL YLW-GRN 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm) 14-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
6.4mcd
Wavelength - Peak
575nm
Power Dissipation (Max)
60mW
Package / Case
14-DIP (0.300", 7.62mm), 10 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes