
ELF-512SYGWA/S530-E2 | |
|---|---|
DigiKey Part Number | ELF-512SYGWA/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | ELF-512SYGWA/S530-E2 |
Description | DISP 7SEG 0.56" QUAD Y-G 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Anode 2V 20mA 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Yellow-Green |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 4.5mcd |
Number of Characters 4 | Wavelength - Peak 575nm |
Size / Dimension 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,00433 € | 60,13 € |
| Unit Price without VAT: | 2,00433 € |
|---|---|
| Unit Price with VAT: | 2,38515 € |

