
ELF-511UBWA/C470 | |
|---|---|
DigiKey Part Number | ELF-511UBWA/C470-ND |
Manufacturer | |
Manufacturer Product Number | ELF-511UBWA/C470 |
Description | DISP 7SEG 0.56" QUAD BLUE 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Cathode 3.5V 20mA 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 6.4mcd |
Number of Characters 4 | Wavelength - Peak 468nm |
Size / Dimension 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) | Power Dissipation (Max) 130mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

