
ELD205(TA) | |
|---|---|
DigiKey Part Number | ELD205(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELD205(TA) |
Description | OPTOISO 3.75KV 2CH TRANS 8-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | ELD205(TA) Models |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 40% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 80% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Supplier Device Package 8-SOP |
Rise / Fall Time (Typ) 1.6µs, 2.2µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,59132 € | 3.547,92 € |
| Unit Price without VAT: | 0,59132 € |
|---|---|
| Unit Price with VAT: | 0,70367 € |

