
ELD-426USOWA/S530-A4 | |
|---|---|
DigiKey Part Number | ELD-426USOWA/S530-A4-ND |
Manufacturer | |
Manufacturer Product Number | ELD-426USOWA/S530-A4 |
Description | DISP 7SEG 0.4" DBL ORG-RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Anode 2V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 10-DIP (0.492", 12.50mm) |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 24mcd |
Number of Characters 2 | Wavelength - Peak 621nm |
Size / Dimension 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.492", 12.50mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,00467 € | 75,35 € |
| Unit Price without VAT: | 1,00467 € |
|---|---|
| Unit Price with VAT: | 1,19556 € |

