
ELB-1001SYGWA/S530-E2 | |
|---|---|
DigiKey Part Number | ELB-1001SYGWA/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | ELB-1001SYGWA/S530-E2 |
Description | LED CBI 5X1.7MM 10-SEG GRN VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) Diffused, White 2V 25mA Rectangle with Flat Top 5.00mm x 1.70mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 10) | |
Wavelength - Peak | 575nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 4.5mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.70mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 0,83842 € | 47,79 € |
| Unit Price without VAT: | 0,83842 € |
|---|---|
| Unit Price with VAT: | 0,99772 € |

