
EL825 | |
|---|---|
DigiKey Part Number | EL825-ND |
Manufacturer | |
Manufacturer Product Number | EL825 |
Description | OPTOISOLATOR 5KV 2CH DARL 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | EL825 Models |
Category | Output Type Darlington |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output / Channel 80mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 600% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 7500% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 0,50689 € | 68,43 € |
| Unit Price without VAT: | 0,50689 € |
|---|---|
| Unit Price with VAT: | 0,60320 € |

