Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL817(S)(D)(TB)-V | |
|---|---|
DigiKey Part Number | EL817(S)(D)(TB)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL817(S)(D)(TB)-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 300% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140817142400 | Würth Elektronik | 72 | 732-140817142400CT-ND | 0,25000 € | Parametric Equivalent |
| 140817143400 | Würth Elektronik | 4.754 | 732-140817143400CT-ND | 0,25000 € | Parametric Equivalent |
| 140817144400 | Würth Elektronik | 2.052 | 732-140817144400CT-ND | 0,25000 € | Parametric Equivalent |
| APC-817D1-SL | American Bright Optoelectronics Corporation | 30.468 | 2007-APC-817D1-SLCT-ND | 0,32000 € | Parametric Equivalent |




