Similar

EL817(M)-G | |
|---|---|
DigiKey Part Number | EL817(M)-G-ND |
Manufacturer | |
Manufacturer Product Number | EL817(M)-G |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 6µs, 8µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP785(F) | Toshiba Semiconductor and Storage | 2.139 | TLP785(F)-ND | 0,65000 € | Similar |
| TLP785(GR,F) | Toshiba Semiconductor and Storage | 291 | TLP785(GRF)-ND | 0,65000 € | Similar |
| VO618A-2 | Vishay Semiconductor Opto Division | 3.967 | VO618A-2-ND | 0,36000 € | Similar |
| VO618A-4 | Vishay Semiconductor Opto Division | 3.410 | VO618A-4-ND | 0,36000 € | Similar |



