Parametric Equivalent
Parametric Equivalent

EL816S1(J)(TU)-V | |
|---|---|
DigiKey Part Number | 1080-EL816S1(J)(TU)-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL816S1(J)(TU)-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 18µs, 18µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL816 | Everlight Electronics Co Ltd | 0 | EL816-ND | 0,22937 € | Parametric Equivalent |
| EL816(C)-VG | Everlight Electronics Co Ltd | 0 | 1080-EL816(C)-VG-ND | 0,16483 € | Parametric Equivalent |
| EL817-G | Everlight Electronics Co Ltd | 0 | EL817-G-ND | 0,20110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,11583 € | 521,24 € |
| Unit Price without VAT: | 0,11583 € |
|---|---|
| Unit Price with VAT: | 0,13784 € |


